There are no models available for this part yet.
Overview of MCS0402UD5900BE100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCS0402UD5900BE100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ9325
|
Newark | Mcs 0402-25 0.1% At Au E1 590R |Vishay MCS0402UD5900BE100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 / $0.4530 | Buy Now | |
DISTI #
MCS0402UD5900BE100
|
Avnet Americas | MCS Series Precision Gold Terminated Thin Film Chip Resistor for Conductive Gluing Automotive 0402 590 Ohm 0.1% Tolerance 0.1W ±25 ppm/K Surface Mount 2-Pin SMD T/R - Tape and Reel (Alt: MCS0402UD5900BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.4174 | Buy Now | |
DISTI #
594-MCS0402UD5900BE1
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% AT AU E1 590R | 0 |
|
$0.3700 / $1.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3700 | Buy Now |