Part Details for MCSO1H-C51.1500MHZ by Micro Crystal AG
Overview of MCSO1H-C51.1500MHZ by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP158LB | Coilcraft Inc | Low Pass Filter, 1500MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP158 | Coilcraft Inc | Low Pass Filter, 1500MHz, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP158LC | Coilcraft Inc | Low Pass Filter, 1500MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN |
Part Details for MCSO1H-C51.1500MHZ
MCSO1H-C51.1500MHZ CAD Models
MCSO1H-C51.1500MHZ Part Data Attributes
|
MCSO1H-C51.1500MHZ
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
MCSO1H-C51.1500MHZ
Micro Crystal AG
Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 51.15 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | ACMOS | |
Output Load | 10 LS TTL | |
Package Body Material | CERAMIC | |
Physical Dimension | 8.0mm x 3.7mm x 2.0mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |