Filter Your Search
1 - 2 of 2 results
|
MCSO1H-C51.1500MHZ
Micro Crystal AG
|
Check for Price | Active | 51.15 MHz | 100 % | 10 LS TTL | 5 V | ACMOS | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 8.0mm x 3.7mm x 2.0mm | MICRO CRYSTAL AG | compliant | |||
|
MCSO1H-C51.1500MHZE/D
Micro Crystal AG
|
Check for Price | Active | 51.15 MHz | 100 % | 10 LS TTL | 5 V | ACMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 8.0mm x 3.7mm x 2.0mm | MICRO CRYSTAL AG | compliant |