Part Details for MCSS1250AM by Crydom Inc
Overview of MCSS1250AM by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCSS1250AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCSS1250AM-ND
|
DigiKey | SSR RELAY SPST-NO 50A 90-140V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001196336
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, 0-5V In | 0 |
|
Buy Now |
Part Details for MCSS1250AM
MCSS1250AM CAD Models
MCSS1250AM Part Data Attributes:
|
MCSS1250AM
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS1250AM
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |