Part Details for MCSS1250AS by Sensata Circuit Breakers
Overview of MCSS1250AS by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MCSS1250AS
MCSS1250AS CAD Models
MCSS1250AS Part Data Attributes
|
MCSS1250AS
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
MCSS1250AS
Sensata Circuit Breakers
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |