Part Details for MCST1225AS by Crydom Inc
Overview of MCST1225AS by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCST1225AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1579-ND
|
DigiKey | SSR RELAY SPST-NO 25A 90-140V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001196417
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start SSR 0-5V In | 0 |
|
Buy Now | |
|
Neutron USA | Solid State Relays - Industrial Mount PM Soft-Start SSR 0-5V In | 0 |
|
$232.6100 | Buy Now |
Part Details for MCST1225AS
MCST1225AS CAD Models
MCST1225AS Part Data Attributes
|
MCST1225AS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCST1225AS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |