Part Details for MCST4890ES by Crydom Inc
Overview of MCST4890ES by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCST4890ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4227
|
Newark | Ic,normally-Closed Pc-Mount Solid-State Relay,1-Channel,module |Sensata/crydom MCST4890ES Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.9600 | Buy Now |
DISTI #
MCST4890ES-ND
|
DigiKey | SSR RELAY SPST-NO 90A 300-530V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$198.0500 | Buy Now |
DISTI #
70955744
|
RS | Soft-Start SSR, Panel Mount, 530VAC/90A, Potentiometer Control | Sensata - Crydom MCST4890ES RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$181.1600 / $193.9100 | RFQ |
DISTI #
CRYMCST4890ES
|
Heilind Electronics | SOFT-START SSR, PANEL MOUNT, 5 CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 90 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$152.4600 / $283.8600 | Buy Now |
DISTI #
MCST4890ES
|
TME | Relay: solid state, on panel, 8÷32VDC, IP00, 100ms÷1s/100ms÷1s Min Qty: 1 | 0 |
|
$164.4700 / $180.9200 | RFQ |
DISTI #
000000000001196505
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start SSR Pot. Control Min Qty: 10 | 0 |
|
$177.0400 / $187.1600 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 90 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$152.4600 / $283.8600 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM Soft-Start SSR Pot. Control | 0 |
|
$469.1400 | Buy Now |
Part Details for MCST4890ES
MCST4890ES CAD Models
MCST4890ES Part Data Attributes:
|
MCST4890ES
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCST4890ES
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |