Part Details for MCT06030C1001FP500 by Vishay Dale
Overview of MCT06030C1001FP500 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C1001FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 1000OHM, 75V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 3646 |
|
$0.0123 / $0.0656 | Buy Now |