-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4716
|
Newark | Mct 0603-50 1% P5 10K5 |Vishay MCT06030C1052FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0440 | Buy Now |
DISTI #
MCT06030C1052FP500
|
Avnet Americas | MCT 0603-50 1% P5 10K5 - Tape and Reel (Alt: MCT06030C1052FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0138 | Buy Now |
DISTI #
594-MCT06030C1052FP5
|
Mouser Electronics | Thin Film Resistors - SMD 10.5K OHM 1% 50PPM 1/10W RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Future Electronics | Res Thin Film 0603 10.5K Ohm 1% 0.1W(1/10W) 50ppm/C Sulfur Resistant Conformal C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.0155 / $0.0169 | Buy Now |
DISTI #
MCT06030C1052FP500
|
TTI | Thin Film Resistors - SMD 10.5K OHM 1% 50PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0158 | Buy Now |
DISTI #
MCT06030C1052FP500
|
Avnet Abacus | SMD Chip Resistor, 10.5 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C1052FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1052FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1052FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |