-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6373
|
Newark | Res, 2M2, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C2204FP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.1360 | Buy Now |
DISTI #
594-MCT06030C2204FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 2.2Mohms 1% 0603 50ppm RoHS: Compliant | 26657 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
MCT06030C2204FP500
|
Avnet Abacus | SMD Chip Resistor, 2.2 MOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C2204FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3546590RL
|
element14 Asia-Pacific | RES, 2M2, 1%, 0.125W, 0603, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0183 / $0.0212 | Buy Now |
DISTI #
3546590
|
element14 Asia-Pacific | RES, 2M2, 1%, 0.125W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0183 / $0.0337 | Buy Now |
DISTI #
3546590
|
Farnell | RES, 2M2, 1%, 0.125W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0237 / $0.0825 | Buy Now |
DISTI #
3546590RL
|
Farnell | RES, 2M2, 1%, 0.125W, 0603, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0312 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 112244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2204FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2204FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |