Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
6 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Mct 0603-50 0.5% P5 2K74 |Vishay MCT06030C2741DP500
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0160
Buy Now
Details
DISTI #
MCT06030C2741DP500
Avnet Americas
MCT 0603-50 0.5% P5 2K74 - Tape and Reel (Alt: MCT06030C2741DP500)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
5,000
$0.0203
10,000
$0.0200
20,000
$0.0196
30,000
$0.0192
40,000
$0.0187
50,000
$0.0184
500,000
$0.0180
$0.0180 / $0.0203
Buy Now
Details
DISTI #
594-MCT06030C2741DP5
Mouser Electronics
Thin Film Resistors - SMD MCT 0603-50 0.5% P5 2K74
RoHS:
Compliant
0
1
$0.1100
10
$0.0700
100
$0.0510
500
$0.0390
1,000
$0.0260
5,000
$0.0210
10,000
$0.0200
25,000
$0.0190
50,000
$0.0180
$0.0180 / $0.1100
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks
0
$0.0180
Buy Now
Part Symbol
Footprint
3D Model
VISHAY INTERTECHNOLOGY INC
ANTI-SULFUR;RATED AC VOLTAGE:75V
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RB06DTS2741 - TA-I Technology Co Ltd
MCT06030C2741DP500 - Vishay Beyschlag
9T06031A2741DBPF3 - YAGEO Corporation
9T06031A2741DBPF4 - YAGEO Corporation
RT0603DRE072K74 - YAGEO Corporation
TNPW06032K74DHEA - Vishay Intertechnologies
This table gives cross-reference parts and alternative options found for MCT06030C2741DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2741DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RB06DTS2741
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
TA-I Technology Co Ltd
MCT06030C2741DP500 vs RB06DTS2741
MCT06030C2741DP500
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 2740 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Vishay Beyschlag
MCT06030C2741DP500 vs MCT06030C2741DP500
9T06031A2741DBPF3
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
YAGEO Corporation
MCT06030C2741DP500 vs 9T06031A2741DBPF3
9T06031A2741DBPF4
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
YAGEO Corporation
MCT06030C2741DP500 vs 9T06031A2741DBPF4
RT0603DRE072K74
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
YAGEO Corporation
MCT06030C2741DP500 vs RT0603DRE072K74
TNPW06032K74DHEA
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Vishay Intertechnologies
MCT06030C2741DP500 vs TNPW06032K74DHEA