-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6087
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 4.64 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay MCT06030C4641FP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0320 / $0.0730 | Buy Now |
DISTI #
64P4974
|
Newark | Mct 0603-50 1% P5 4K64 |Vishay MCT06030C4641FP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0440 | Buy Now |
DISTI #
MCT06030C4641FP500
|
Avnet Americas | SMD Chip Resistor, 4.64 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C4641FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
594-MCT06030C4641FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 4.64Kohms 1% 0603 50ppm Auto RoHS: Compliant | 4118 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | MCT Series 0603 0.1 W 4.64 kOhm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks Container: Reel | 5000Reel |
|
$0.0120 / $0.0137 | Buy Now |
DISTI #
MCT06030C4641FP500
|
TTI | Thin Film Resistors - SMD .1W 4.64Kohms 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0126 / $0.0145 | Buy Now |
DISTI #
MCT06030C4641FP500
|
Avnet Abacus | SMD Chip Resistor, 4.64 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C4641FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C4641FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C4641FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C4641FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C4641FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF06034K64+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030C4641FP500 vs CMF06034K64+-1%TCR50 |
9T06031A4641FBPF3 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C4641FP500 vs 9T06031A4641FBPF3 |
RB06FBS4641 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C4641FP500 vs RB06FBS4641 |
MCT06030C4641FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 4640 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C4641FP500 vs MCT06030C4641FPW00 |
TNPW06034K64FHEA | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C4641FP500 vs TNPW06034K64FHEA |
239042474642L | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C4641FP500 vs 239042474642L |
MCT0603HC4641FP500 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C4641FP500 vs MCT0603HC4641FP500 |
RT0603FRE074K64 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C4641FP500 vs RT0603FRE074K64 |
MCT0603HC4641FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 4640 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C4641FP500 vs MCT0603HC4641FP500 |
239040474642 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C4641FP500 vs 239040474642 |