Part Details for MCT06030C4702FPW00 by Vishay Intertechnologies
Overview of MCT06030C4702FPW00 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C4702FPW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0123 | Buy Now |
DISTI #
MCT06030C4702FPW00
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C4702FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 1 Days | Abacus - 3000000 |
|
Buy Now | |
|
New Advantage Corporation | PROFESSIONAL FLAT CHIP, REEL 13", CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 80000 |
|
$0.0130 | Buy Now |
Part Details for MCT06030C4702FPW00
MCT06030C4702FPW00 CAD Models
MCT06030C4702FPW00 Part Data Attributes
|
MCT06030C4702FPW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C4702FPW00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C4702FPW00
This table gives cross-reference parts and alternative options found for MCT06030C4702FPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C4702FPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE0747K | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C4702FPW00 vs RT0603FRE0747K |
RTF16473F | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C4702FPW00 vs RTF16473F |
MCT06030C4702FP500 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C4702FPW00 vs MCT06030C4702FP500 |
MCT0603MC4702FP5 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C4702FPW00 vs MCT0603MC4702FP5 |