-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6136
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 90.9 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay MCT06030C9092FP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2340 |
|
$0.0520 / $0.1330 | Buy Now |
DISTI #
64P5102
|
Newark | Mct 0603-50 1% P5 90K9 |Vishay MCT06030C9092FP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C9092FP500
|
Avnet Americas | SMD Chip Resistor, 90.9 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C9092FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
594-MCT06030C9092FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 90.9Kohms 1% 0603 50ppm RoHS: Compliant | 14862 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0123 | Buy Now |
DISTI #
MCT06030C9092FP500
|
TTI | Thin Film Resistors - SMD .1W 90.9Kohms 1% 0603 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0123 / $0.0137 | Buy Now |
DISTI #
MCT06030C9092FP500
|
Avnet Abacus | SMD Chip Resistor, 90.9 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C9092FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C9092FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C9092FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C9092FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C9092FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS06035090K91%BXESCC4001/029 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030C9092FP500 vs TNPS06035090K91%BXESCC4001/029 |
TNPS06039092FHLX00 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030C9092FP500 vs TNPS06039092FHLX00 |
CMF060390K9+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 90900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030C9092FP500 vs CMF060390K9+-1%TCR50 |
RB06FBS9092 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C9092FP500 vs RB06FBS9092 |
RT0603FRE0790K9 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C9092FP500 vs RT0603FRE0790K9 |
9T06031A9092FBPF3 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C9092FP500 vs 9T06031A9092FBPF3 |
239040479093 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C9092FP500 vs 239040479093 |
TNPW060390K9FHEA | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C9092FP500 vs TNPW060390K9FHEA |