-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6423
|
Newark | Res, 100R, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030D1000BP100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6607 |
|
$0.2710 / $0.5510 | Buy Now |
DISTI #
MCT06030D1000BP100
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT06030D1000BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
594-MCT06030D1000BP1
|
Mouser Electronics | Thin Film Resistors - SMD .032W 100ohms 0.1% 0603 25ppm RoHS: Compliant | 1611 |
|
$0.1610 / $0.5600 | Buy Now |
|
Future Electronics | MCT Series 0603 0.1 W 100 Ohm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1510 / $0.1660 | Buy Now |
DISTI #
MCT06030D1000BP100
|
TTI | Thin Film Resistors - SMD .032W 100ohms 0.1% 0603 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1540 / $0.1710 | Buy Now |
DISTI #
MCT06030D1000BP100
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT06030D1000BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
MCT06030D1000BP100
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT06030D1000BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
MCT06030D1000BP100
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D1000BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 10000 |
|
Buy Now | |
DISTI #
3546647
|
element14 Asia-Pacific | RES, 100R, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6607 |
|
$0.1494 / $0.6856 | Buy Now |
DISTI #
3546647RL
|
element14 Asia-Pacific | RES, 100R, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 6607 |
|
$0.1494 / $0.2805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D1000BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1000BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D1000BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1000BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603100RBEEA | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1000BP100 vs TNPW0603100RBEEA |
RTF16101A25PPM | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT06030D1000BP100 vs RTF16101A25PPM |
WF06R1000BTL | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCT06030D1000BP100 vs WF06R1000BTL |
RT0603BRD07100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1000BP100 vs RT0603BRD07100R |
9T06031A1000BAPF3 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1000BP100 vs 9T06031A1000BAPF3 |
M1106030D1000BP500 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT06030D1000BP100 vs M1106030D1000BP500 |
MCT06030D1000BPW00 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1000BP100 vs MCT06030D1000BPW00 |
RT0603BRD13100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1000BP100 vs RT0603BRD13100R |
9T06031A1000BAPF4 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1000BP100 vs 9T06031A1000BAPF4 |
CMF0603100R+/-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | MCT06030D1000BP100 vs CMF0603100R+/-0.1%TCR25 |