Part Details for MCT06030D2002BP500 by Vishay BCcomponents
Overview of MCT06030D2002BP500 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030D2002BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MCT Series 0603 0.1 W 20 kOhm �0.1 % �25 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0577 | Buy Now |