Part Details for MCT06030D3652BP50S by Vishay Intertechnologies
Overview of MCT06030D3652BP50S by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030D3652BP50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 36,5KOhm TC25 �0,1% 0,1W 70�C 0603 1,55x0,85 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.0160 | Buy Now |