Part Details for MCT06030D9101CP100 by Vishay Intertechnologies
Overview of MCT06030D9101CP100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030D9101CP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1517 | Buy Now |
DISTI #
MCT06030D9101CP100
|
Avnet Abacus | SMD Chip Resistor, 9.1 kOhm, � 0.25%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D9101CP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCT06030D9101CP100
MCT06030D9101CP100 CAD Models
MCT06030D9101CP100 Part Data Attributes:
|
MCT06030D9101CP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D9101CP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030D9101CP100
This table gives cross-reference parts and alternative options found for MCT06030D9101CP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D9101CP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRD139K1 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D9101CP100 vs RT0603CRD139K1 |
9T06031A9101CAPFT | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D9101CP100 vs 9T06031A9101CAPFT |
RT0603CRD079K1 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D9101CP100 vs RT0603CRD079K1 |
9T06031A9101CAPF4 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D9101CP100 vs 9T06031A9101CAPF4 |