There are no models available for this part yet.
Overview of MCT06030E1401BP500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCT06030E1401BP500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCT06030E1401BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P5 1K4 | 0 |
|
$0.1490 / $0.1520 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1423 | Buy Now | ||
DISTI #
MCT06030E1401BP500
|
Avnet Abacus | SMD Chip Resistor, 1.4 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030E1401BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | PRECISION FLAT CHIP RESISTOR, REEL 7", P0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.1100 / $0.1200 | Buy Now |
CAD Models for MCT06030E1401BP500 by Vishay Intertechnologies
Part Data Attributes for MCT06030E1401BP500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC40401-801
|
Resistance
|
1400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for MCT06030E1401BP500
This table gives cross-reference parts and alternative options found for MCT06030E1401BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E1401BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1401BDPFT | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E1401BP500 vs 9T06031A1401BDPFT |
RT0603BRC071K4 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030E1401BP500 vs RT0603BRC071K4 |
RTF161401A15PPM | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | MCT06030E1401BP500 vs RTF161401A15PPM |
RT0603BRC131K4 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030E1401BP500 vs RT0603BRC131K4 |
CMF06031K4+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 1400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030E1401BP500 vs CMF06031K4+-0.1%TCR15 |
TNPW06031K40BXEN | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030E1401BP500 vs TNPW06031K40BXEN |
MCT06030E1401BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 1400 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030E1401BP500 vs MCT06030E1401BP500 |
9T06031A1401WDPF4 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E1401BP500 vs 9T06031A1401WDPF4 |