Part Details for MCT06030E6981BP100 by Vishay Intertechnologies
Overview of MCT06030E6981BP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030E6981BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030E6981BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P1 6K98 | 0 |
|
$0.2370 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
MCT06030E6981BP100
|
Avnet Asia | Res Precision Thin Film 0603 6.98k Ohm 0.1% 1/10W ?15ppm/?C Molded Paper T/R (Alt: MCT06030E6981BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |