There are no models available for this part yet.
Overview of MCT0603MC3012FPW00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCT0603MC3012FPW00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCT0603MC3012FPW
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% AT PW 30K1 | 0 |
|
$0.0200 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks | 0 |
|
$0.0195 | Buy Now | ||
DISTI #
MCT0603MC3012FPW00
|
Avnet Abacus | SMD Chip Resistor, 30.1 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT0603MC3012FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |