Part Details for MCT0603MC5621FP500 by Vishay Intertechnologies
Overview of MCT0603MC5621FP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603MC5621FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT0603MC5621FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% AT P5 5K62 | 0 |
|
$0.0310 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0313 | Buy Now |
DISTI #
MCT0603MC5621FP500
|
Avnet Abacus | SMD Chip Resistor, 5.62 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT0603MC5621FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |