-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y7073
|
Newark | Mct 0603-25 0.1% At P1 14K |Vishay MCT0603MD1402BP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1390 | Buy Now |
DISTI #
MCT0603MD1402BP100
|
Avnet Americas | MCT Series Precision Thin Film Chip Resistor Automotive Grade 0603 14K Ohm 0.1% Tolerance 0.125W ±25 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCT0603MD1402BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2303 / $0.2926 | Buy Now |
DISTI #
594-MCT0603MD1402BP1
|
Mouser Electronics | Thin Film Resistors - SMD .125W 14Kohms 0.1% 0603 25ppm Auto RoHS: Compliant | 0 |
|
$0.2230 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2140 | Buy Now |
DISTI #
MCT0603MD1402BP100
|
Avnet Americas | MCT Series Precision Thin Film Chip Resistor Automotive Grade 0603 14K Ohm 0.1% Tolerance 0.125W ±25 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCT0603MD1402BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2303 / $0.2926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MD1402BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD1402BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT0603MD1402BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD1402BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1106030D1402BP500 | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT0603MD1402BP100 vs M1106030D1402BP500 |
239060431403 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCT0603MD1402BP100 vs 239060431403 |
RT0603BRD1314K | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD1402BP100 vs RT0603BRD1314K |
TNPW060314K0BEEA | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD1402BP100 vs TNPW060314K0BEEA |
MCT06030D1402BP100 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD1402BP100 vs MCT06030D1402BP100 |
CMF060314K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603MD1402BP100 vs CMF060314K+-0.1%TCR25 |
M1106030D1402BP100 | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT0603MD1402BP100 vs M1106030D1402BP100 |
239060441403 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD1402BP100 vs 239060441403 |
9T06031A1402WAPF3 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD1402BP100 vs 9T06031A1402WAPF3 |
9T06031A1402BAPF3 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD1402BP100 vs 9T06031A1402BAPF3 |