Part Details for MCT0603MD2004BP500 by Vishay Dale
Overview of MCT0603MD2004BP500 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603MD2004BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-MCT0603MD2004BP500CT-ND
|
DigiKey | RES 2M OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1156 / $0.4300 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.21W, 2000000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 60 |
|
$0.1616 / $0.2424 | Buy Now |