Part Details for MCT0603MD3901BP100 by Vishay Intertechnologies
Overview of MCT0603MD3901BP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603MD3901BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT0603MD3901BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% AT P1 3K9 | 0 |
|
$0.2130 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2140 | Buy Now |
DISTI #
MCT0603MD3901BP100
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT0603MD3901BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCT0603MD3901BP100
MCT0603MD3901BP100 CAD Models
MCT0603MD3901BP100 Part Data Attributes
|
MCT0603MD3901BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD3901BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 3900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603MD3901BP100
This table gives cross-reference parts and alternative options found for MCT0603MD3901BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD3901BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06033K90BEEA | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD3901BP100 vs TNPW06033K90BEEA |
TNPW06033K90BEEN | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD3901BP100 vs TNPW06033K90BEEN |
RTF16392A25PPM | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT0603MD3901BP100 vs RTF16392A25PPM |
WF06R3901BTL | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCT0603MD3901BP100 vs WF06R3901BTL |
M1106030D3901BP500 | Fixed Resistor, Thin Film, 0.063W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT0603MD3901BP100 vs M1106030D3901BP500 |
MCT06030D3901BP100 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD3901BP100 vs MCT06030D3901BP100 |
RT0603BRD073K9 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD3901BP100 vs RT0603BRD073K9 |
239062433902L | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD3901BP100 vs 239062433902L |