-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.21W, 4990ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y7092
|
Newark | Mct 0603-25 0.5% At P5 4K99 |Vishay MCT0603MD4991DP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 | Buy Now |
DISTI #
MCT0603MD4991DP500
|
Avnet Americas | Res Thin Film 0603 4.99K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: MCT0603MD4991DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0540 | Buy Now |
DISTI #
594-MCT0603MD4991DP5
|
Mouser Electronics | Thin Film Resistors - SMD .15W 4.99Kohms .5% 0603 25ppm Auto RoHS: Compliant | 3218 |
|
$0.0390 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0394 | Buy Now |
DISTI #
MCT0603MD4991DP500
|
TTI | Thin Film Resistors - SMD .15W 4.99Kohms .5% 0603 25ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
MCT0603MD4991DP500
|
Avnet Americas | Res Thin Film 0603 4.99K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: MCT0603MD4991DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0540 | Buy Now |
DISTI #
MCT0603MD4991DP500
|
Avnet Americas | Res Thin Film 0603 4.99K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: MCT0603MD4991DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0540 | Buy Now |
DISTI #
MCT0603MD4991DP500
|
Avnet Asia | Res Thin Film 0603 4.99K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD Paper T/R (Alt: MCT0603MD4991DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MD4991DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD4991DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.21W, 4990ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |