-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9842
|
Newark | Mct 0603-25 0.5% At P5 49R9 |Vishay MCT0603MD4999DP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now |
DISTI #
MCT0603MD4999DP500
|
Avnet Americas | MCT 0603-25 0.5% AT P5 49R9 (Alt: MCT0603MD4999DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0274 / $0.0444 | Buy Now |
DISTI #
594-MCT0603MD4999DP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.5% AT P5 49R9 | 0 |
|
$0.0390 / $0.1700 | Order Now |
|
Future Electronics | Thin Film Resistors - SMD MCT 0603-25 0.5% AT P5 49R9 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0394 | Buy Now |
DISTI #
MCT0603MD4999DP500
|
Avnet Abacus | SMD Chip Resistor, 49.9 Ohm, � 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT0603MD4999DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MD4999DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD4999DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT0603MD4999DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD4999DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060349R9DEEA | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD4999DP500 vs TNPW060349R9DEEA |
RT0603DRD0749R9 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD4999DP500 vs RT0603DRD0749R9 |
239060464999 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCT0603MD4999DP500 vs 239060464999 |
RB06DBP49R9 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603MD4999DP500 vs RB06DBP49R9 |
MCT06030D4999DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT0603MD4999DP500 vs MCT06030D4999DP500 |
9T06031A49R9DAPF3 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4999DP500 vs 9T06031A49R9DAPF3 |
WF06R49R9DTL | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCT0603MD4999DP500 vs WF06R49R9DTL |
M112549R90.5%PN | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | MCT0603MD4999DP500 vs M112549R90.5%PN |
RTF1649R9B25PPM | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT0603MD4999DP500 vs RTF1649R9B25PPM |
9T06031A49R9DAPF4 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD4999DP500 vs 9T06031A49R9DAPF4 |