-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y7099
|
Newark | |Vishay MCT0603MD5361BP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 / $0.1170 | Buy Now |
DISTI #
MCT0603MD5361BP100
|
Avnet Americas | MCT Series Precision Thin Film Chip Resistor Automotive Grade 0603 5.36K Ohm 0.1% Tolerance 0.125W ±25 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCT0603MD5361BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2303 / $0.2926 | Buy Now |
DISTI #
594-MCT0603MD5361BP1
|
Mouser Electronics | Thin Film Resistors - SMD .125W 5.36Kohms 0.1% 0603 25ppm Auto RoHS: Compliant | 795 |
|
$0.2130 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2140 | Buy Now |
DISTI #
MCT0603MD5361BP100
|
TTI | Thin Film Resistors - SMD .125W 5.36Kohms 0.1% 0603 25ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2350 | Buy Now |
DISTI #
MCT0603MD5361BP100
|
Avnet Abacus | MCT Series Precision Thin Film Chip Resistor Automotive Grade 0603 5.36K Ohm 0.1% Tolerance 0.125W �25 ppm/K Surface Mount 2-Pin SMD Paper Tape (Alt: MCT0603MD5361BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MD5361BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD5361BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT0603MD5361BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD5361BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD105K36 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD5361BP100 vs RT0603BRD105K36 |
TNPW06035K36BEEN | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD5361BP100 vs TNPW06035K36BEEN |
239062435362L | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD5361BP100 vs 239062435362L |
9T06031A5361BAPF4 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD5361BP100 vs 9T06031A5361BAPF4 |
RT0603BRD135K36 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD5361BP100 vs RT0603BRD135K36 |
M1106030D5361BP500 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT0603MD5361BP100 vs M1106030D5361BP500 |
RB06BBP5361 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603MD5361BP100 vs RB06BBP5361 |
MCT06030D5361BP100 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD5361BP100 vs MCT06030D5361BP100 |
9T06031A5361WAPF4 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD5361BP100 vs 9T06031A5361WAPF4 |
RT0603BRD075K36 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD5361BP100 vs RT0603BRD075K36 |