Part Details for MCT0603MD7509BP500 by Vishay Intertechnologies
Overview of MCT0603MD7509BP500 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MCT0603MD7509BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9854
|
Newark | Mct 0603-25 0.1% At P5 75R |Vishay MCT0603MD7509BP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
MCT0603MD7509BP500
|
Avnet Americas | Res Precision Thin Film 0603 75ohm 0.1% 1/10W ±25ppm/°K Paper T/R - Tape and Reel (Alt: MCT0603MD7509BP500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1586 | Buy Now |
DISTI #
594-MCT0603MD7509BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% AT P5 75R | 0 |
|
$0.1270 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1157 | Buy Now |
DISTI #
MCT0603MD7509BP500
|
Avnet Americas | Res Precision Thin Film 0603 75ohm 0.1% 1/10W ±25ppm/°K Paper T/R - Tape and Reel (Alt: MCT0603MD7509BP500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1586 | Buy Now |
|
New Advantage Corporation | PREC.FLAT RES. AUTOMOTIVE GRADE in.ATin. 7in.REEL RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1050 | Buy Now |
Part Details for MCT0603MD7509BP500
MCT0603MD7509BP500 CAD Models
MCT0603MD7509BP500 Part Data Attributes:
|
MCT0603MD7509BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD7509BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.21W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |