Part Details for MCT0603PC6049FPW00 by Vishay Intertechnologies
Overview of MCT0603PC6049FPW00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603PC6049FPW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0349 | Buy Now |
DISTI #
MCT0603PC6049FPW00
|
Avnet Abacus | SMD Chip Resistor, 60.4 Ohm, � 1%, 250 mW, 0603 [1608 Metric], Thin Film, High Power (Alt: MCT0603PC6049FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |