Part Details for MCTC0525B4530T5G by SPC Multicomp
Overview of MCTC0525B4530T5G by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTC0525B4530T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N7530
|
Newark | Res, Thin Film, 21R, 0.1%, 0.1W, 0805, Resistance:21Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Mctc05 Seriesrohs Compliant: Yes |Multicomp Pro MCTC0525B4530T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 / $0.2980 | Buy Now |
Part Details for MCTC0525B4530T5G
MCTC0525B4530T5G CAD Models
MCTC0525B4530T5G Part Data Attributes
|
MCTC0525B4530T5G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTC0525B4530T5G
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCTC0525B4530T5G
This table gives cross-reference parts and alternative options found for MCTC0525B4530T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTC0525B4530T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BY-4530ELF | Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | MCTC0525B4530T5G vs CRT0805-BY-4530ELF |
RP73F2A453RBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 453ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | MCTC0525B4530T5G vs RP73F2A453RBTD |
RTW12D0805B4530-RG70 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | MCTC0525B4530T5G vs RTW12D0805B4530-RG70 |
RP73F2A453RBTG | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | MCTC0525B4530T5G vs RP73F2A453RBTG |
AR05BPC3W4530 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MCTC0525B4530T5G vs AR05BPC3W4530 |
AR05BBCW4530 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCTC0525B4530T5G vs AR05BBCW4530 |
RTW12D0805A4530-RG70 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | MCTC0525B4530T5G vs RTW12D0805A4530-RG70 |
AR05ATCW4530N | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | MCTC0525B4530T5G vs AR05ATCW4530N |
NTRH10B4530CTRF | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | MCTC0525B4530T5G vs NTRH10B4530CTRF |
TP0525B4530TCE | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCTC0525B4530T5G vs TP0525B4530TCE |