Part Details for MCU0603C101JCT by SPC Multicomp
Overview of MCU0603C101JCT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU0603C101JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9273
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 5%, 0603, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mcu Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCU0603C101JCT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22210 |
|
$0.0060 / $0.0280 | Buy Now |
DISTI #
03AC3047
|
Newark | Cap, 100Pf, 50V, 5%, C0G, 0603, Reel, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mcu Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCU0603C101JCT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 160000 |
|
$0.0050 / $0.0060 | Buy Now |