There are no models available for this part yet.
Overview of MCU0603R102KCT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCU0603R102KCT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38K9277
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcu Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCU0603R102KCT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35000 |
|
$0.0030 / $0.0160 | Buy Now | |
DISTI #
03AC3051
|
Newark | Cap, Mlcc, X7R, 1000Pf, 50V, 0603, Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcu Series, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MCU0603R102KCT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0070 | Buy Now |