Part Details for MCU08050C1053FP500 by Vishay Intertechnologies
Overview of MCU08050C1053FP500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050C1053FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050C1053FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-50 1% P5 105K | 0 |
|
$0.0380 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0388 | Buy Now |
DISTI #
MCU08050C1053FP500
|
Avnet Abacus | SMD Chip Resistor, 105 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, Professional (Alt: MCU08050C1053FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | R 0805 105K 1% DF TC50 0.12 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 965000 |
|
$0.0240 | Buy Now |