MCU08050C3741FP500
Description: Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of MCU08050C3741FP500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCU08050C3741FP500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07AJ0988
Newark Mcu 0805-50 1% P5 3K74 |Vishay MCU08050C3741FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0520
$0.0520 Buy Now
DISTI # MCU08050C3741FP500
Avnet Americas MCU 0805-50 1% P5 3K74 - Tape and Reel (Alt: MCU08050C3741FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0437
  • 10,000 $0.0431
  • 20,000 $0.0422
  • 30,000 $0.0412
  • 40,000 $0.0403
  • 50,000 $0.0397
  • 500,000 $0.0387
$0.0387 / $0.0437 Buy Now
DISTI # 594-MCU08050C3741FP5
Mouser Electronics Thin Film Resistors - SMD MCU 0805-50 1% P5 3K74 RoHS: Compliant 0
  • 1 $0.1600
  • 10 $0.1240
  • 100 $0.0870
  • 500 $0.0660
  • 1,000 $0.0530
  • 2,500 $0.0510
  • 5,000 $0.0430
  • 10,000 $0.0400
  • 25,000 $0.0380
$0.0380 / $0.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $0.0388
$0.0388 Buy Now

CAD Models for MCU08050C3741FP500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCU08050C3741FP500 by Vishay Intertechnologies

MCU08050C3741FP500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:150V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
3740 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MCU08050C3741FP500
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCU08050C3741FP500

This table gives cross-reference parts and alternative options found for MCU08050C3741FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C3741FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805FRE103K74 Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050C3741FP500 vs RT0805FRE103K74
MCU08050C3741FP500 RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 3740 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag MCU08050C3741FP500 vs MCU08050C3741FP500
TNPW08053K74FHEA Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU08050C3741FP500 vs TNPW08053K74FHEA
RT0805FRE073K74 Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050C3741FP500 vs RT0805FRE073K74
9T08052A3741FBPF3 Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation MCU08050C3741FP500 vs 9T08052A3741FBPF3
RB10FTS3741 Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd MCU08050C3741FP500 vs RB10FTS3741
RT0805FCE3K74 Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 YAGEO Corporation MCU08050C3741FP500 vs RT0805FCE3K74
239040173742 Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation MCU08050C3741FP500 vs 239040173742
RTF123741F Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, Dubilier MCU08050C3741FP500 vs RTF123741F
RT0805FRE133K74 Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050C3741FP500 vs RT0805FRE133K74

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCU08050C3741FP500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCU08050C3741FP500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCU08050C3741FP500 would you like to use for your alert(s)?
  • Please alert me when MCU08050C3741FP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCU08050C3741FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCU08050C3741FP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCU08050C3741FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCU08050C3741FP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCU08050C3741FP500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: