-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1044
|
Newark | Mcu 0805-50 1% P5 47R5 |Vishay MCU08050C4759FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 | Buy Now |
DISTI #
MCU08050C4759FP500
|
Avnet Americas | MCU 0805-50 1% P5 47R5 - Tape and Reel (Alt: MCU08050C4759FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0582 | Buy Now |
DISTI #
594-MCU08050C4759FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-50 1% P5 47R5 RoHS: Compliant | 0 |
|
$0.0510 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0517 | Buy Now |
|
New Advantage Corporation | PROFESSIONAL FLAT CHIP, TAPE, 7in.-REEL0805 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0300 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050C4759FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050C4759FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050C4759FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C4759FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10FTS47R5 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050C4759FP500 vs RB10FTS47R5 |
TNPW080547R5FHTA | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050C4759FP500 vs TNPW080547R5FHTA |
9T08052A47R5FBPF3 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU08050C4759FP500 vs 9T08052A47R5FBPF3 |
MCU08050C4759FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 47.5 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCU08050C4759FP500 vs MCU08050C4759FP500 |
239040174759 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCU08050C4759FP500 vs 239040174759 |
RTF1247R5F | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | MCU08050C4759FP500 vs RTF1247R5F |
TNPW080547R5FHEA | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050C4759FP500 vs TNPW080547R5FHEA |
RB10FBS47R5 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050C4759FP500 vs RB10FBS47R5 |
239042174759L | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | MCU08050C4759FP500 vs 239042174759L |
RT0805FRE1347R5 | Fixed Resistor, Thin Film, 0.125W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050C4759FP500 vs RT0805FRE1347R5 |