Part Details for MCU08050D1241BP500 by Vishay Intertechnologies
Overview of MCU08050D1241BP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050D1241BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050D1241BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P5 1K24 | 0 |
|
$0.1080 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1054 | Buy Now |
DISTI #
MCU08050D1241BP500
|
Avnet Abacus | SMD Chip Resistor, 1.24 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU08050D1241BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |