MCU08050D1742BP100
Description: RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of MCU08050D1742BP100 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCU08050D1742BP100 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MCU08050D1742BP100-ND
DigiKey RES 17.4K OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1822
$0.1822 Buy Now

CAD Models for MCU08050D1742BP100 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCU08050D1742BP100 by Vishay Beyschlag

MCU08050D1742BP100
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
17400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. MCU08050D1742BP100
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCU08050D1742BP100

This table gives cross-reference parts and alternative options found for MCU08050D1742BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D1742BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW-080517.4K0.1%T-9RT1 Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU08050D1742BP100 vs TNPW-080517.4K0.1%T-9RT1
RB10BTP1742 Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd MCU08050D1742BP100 vs RB10BTP1742
TNPW080517K4BEEC Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU08050D1742BP100 vs TNPW080517K4BEEC
TNPW080517K4BECN Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU08050D1742BP100 vs TNPW080517K4BECN
9T08052A1742BAPF3 Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation MCU08050D1742BP100 vs 9T08052A1742BAPF3
239062131743L Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation MCU08050D1742BP100 vs 239062131743L
M1208050D1742BP500 Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies MCU08050D1742BP100 vs M1208050D1742BP500
RT0805BRD1317K4 Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050D1742BP100 vs RT0805BRD1317K4
239060131743L Fixed Resistor, Thin Film, 0.125W, 17400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050D1742BP100 vs 239060131743L
MCU08050D1742BP500 RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag MCU08050D1742BP100 vs MCU08050D1742BP500

Related Parts for MCU08050D1742BP100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCU08050D1742BP100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCU08050D1742BP100 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCU08050D1742BP100 would you like to use for your alert(s)?
  • Please alert me when MCU08050D1742BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCU08050D1742BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCU08050D1742BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCU08050D1742BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCU08050D1742BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCU08050D1742BP100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: