-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9994
|
Newark | Res, 20K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Vishay MCU08050D2002BP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8350 |
|
$0.2280 / $0.2920 | Buy Now |
DISTI #
69AK8607
|
Newark | Res, 20K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Vishay MCU08050D2002BP500 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1090 | Buy Now |
DISTI #
64P5882
|
Newark | Mcu 0805-25 0.1% P5 20K Rohs Compliant: Yes |Vishay MCU08050D2002BP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1670 | Buy Now |
DISTI #
MCU08050D2002BP500
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: MCU08050D2002BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1446 | Buy Now |
DISTI #
594-MCU08050D2002BP5
|
Mouser Electronics | Thin Film Resistors - SMD .05W 20Kohms 0.1% 0805 25ppm RoHS: Compliant | 8396 |
|
$0.1050 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1054 | Buy Now |
DISTI #
MCU08050D2002BP500
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: MCU08050D2002BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1446 | Buy Now |
DISTI #
MCU08050D2002BP500
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU08050D2002BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4139943
|
element14 Asia-Pacific | RES, 20K, 0.1%, 0.125W, THIN FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8350 |
|
$0.1106 / $0.2963 | Buy Now |
DISTI #
4139943RL
|
element14 Asia-Pacific | RES, 20K, 0.1%, 0.125W, THIN FILM, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 8350 |
|
$0.1106 / $0.2307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050D2002BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D2002BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050D2002BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D2002BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD0720K | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D2002BP500 vs RT0805BRD0720K |
9T08052A2002WAPFT | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D2002BP500 vs 9T08052A2002WAPFT |
239062142003L | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D2002BP500 vs 239062142003L |
TNPW080520K0BEEC | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D2002BP500 vs TNPW080520K0BEEC |
M1208050D2002BP500 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCU08050D2002BP500 vs M1208050D2002BP500 |
TNPW080520K0BEEN | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D2002BP500 vs TNPW080520K0BEEN |
RB10BBP2002 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050D2002BP500 vs RB10BBP2002 |
239062132003L | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D2002BP500 vs 239062132003L |
MCU0805MD2002BP100 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D2002BP500 vs MCU0805MD2002BP100 |
MCU08050D2002BP100 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D2002BP500 vs MCU08050D2002BP100 |