Part Details for MCU08050D2551BP500 by Vishay Intertechnologies
Overview of MCU08050D2551BP500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050D2551BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050D2551BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P5 2K55 | 0 |
|
$0.1080 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1054 | Buy Now |
DISTI #
MCU08050D2551BP500
|
Avnet Abacus | (Alt: MCU08050D2551BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, TAPE, 7in.-REEL 0805 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0900 | Buy Now |
Part Details for MCU08050D2551BP500
MCU08050D2551BP500 CAD Models
MCU08050D2551BP500 Part Data Attributes
|
MCU08050D2551BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D2551BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050D2551BP500
This table gives cross-reference parts and alternative options found for MCU08050D2551BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D2551BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRD072K55 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | MCU08050D2551BP500 vs RT0805WRD072K55 |
RB10BBP2551 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050D2551BP500 vs RB10BBP2551 |
RT0805BRD072K55 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D2551BP500 vs RT0805BRD072K55 |
TNPW08052K55BECN | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D2551BP500 vs TNPW08052K55BECN |
9T08052A2551BAPF4 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D2551BP500 vs 9T08052A2551BAPF4 |
RT0805WRD132K55 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | MCU08050D2551BP500 vs RT0805WRD132K55 |
TNPW-08052.55K0.1%T-9R52 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D2551BP500 vs TNPW-08052.55K0.1%T-9R52 |
RT0805BRD132K55 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D2551BP500 vs RT0805BRD132K55 |
RT0805BRD102K55 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D2551BP500 vs RT0805BRD102K55 |
9T08052A2551WAPF4 | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D2551BP500 vs 9T08052A2551WAPF4 |