There are no models available for this part yet.
Overview of MCU08050D2553BP500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCU08050D2553BP500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCU08050D2553BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P5 255K | 0 |
|
$0.1050 / $0.4000 | Order Now | |
Future Electronics | MCU 0805-25 0.1% P5 255K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now | ||
DISTI #
MCU08050D2553BP500
|
Avnet Abacus | SMD Chip Resistor, 255 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU08050D2553BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |