Part Details for MCU0805HC6812FP100 by Vishay Intertechnologies
Overview of MCU0805HC6812FP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU0805HC6812FP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU0805HC6812FP1
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-50 1% VG01 P1 68K1 | 0 |
|
$0.4370 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.4380 | Buy Now |
DISTI #
MCU0805HC6812FP100
|
Avnet Abacus | SMD Chip Resistor, 68.1 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, Established Reliability (Alt: MCU0805HC6812FP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |