-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y7187
|
Newark | Mcu 0805-25 0.1% At P1 49K9 |Vishay MCU0805MD4992BP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.2670 | Buy Now |
DISTI #
MCU0805MD4992BP100
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: MCU0805MD4992BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.3048 | Buy Now |
DISTI #
594-MCU0805MD4992BP1
|
Mouser Electronics | Thin Film Resistors - SMD .2W 49.9Kohms 0.1% 0805 25ppm Auto RoHS: Compliant | 2246 |
|
$0.2220 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2230 | Buy Now |
DISTI #
MCU0805MD4992BP100
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: MCU0805MD4992BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.3048 | Buy Now |
DISTI #
MCU0805MD4992BP100
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: MCU0805MD4992BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.3048 | Buy Now |
DISTI #
MCU0805MD4992BP100
|
Avnet Asia | SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU0805MD4992BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1969 / $0.2218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU0805MD4992BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805MD4992BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU0805MD4992BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805MD4992BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1208050D4992BP500 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCU0805MD4992BP100 vs M1208050D4992BP500 |
MCU0805-250.1%P549K9 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 49900 ohm, SURFACE MOUNT, 0805, CHIP | Vishay BCcomponents | MCU0805MD4992BP100 vs MCU0805-250.1%P549K9 |
TNPW080549K9BEEN | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD4992BP100 vs TNPW080549K9BEEN |
RT0805BRD0749K9 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MD4992BP100 vs RT0805BRD0749K9 |
RT0805BRD1049K9 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MD4992BP100 vs RT0805BRD1049K9 |
TNPW080549K9BETC | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD4992BP100 vs TNPW080549K9BETC |
239062144993L | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805MD4992BP100 vs 239062144993L |
RT0805BRD1349K9 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MD4992BP100 vs RT0805BRD1349K9 |
MCU08050D4992BP500 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD4992BP100 vs MCU08050D4992BP500 |
RB10BBP4992 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805MD4992BP100 vs RB10BBP4992 |