There are no models available for this part yet.
Overview of MCU0805ME2152BP100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCU0805ME2152BP100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCU0805ME2152BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-15 0.1% AT P1 21K5 | 0 |
|
$0.2860 / $0.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2870 | Buy Now | ||
DISTI #
MCU0805ME2152BP100
|
Avnet Abacus | SMD Chip Resistor, 21.5 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU0805ME2152BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |