Part Details for MCU0805PD2002DP500 by Vishay Intertechnologies
Overview of MCU0805PD2002DP500 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MCU0805PD2002DP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1069
|
Newark | Resistor, Hp P5 20K Rohs Compliant: Yes |Vishay MCU0805PD2002DP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3225 |
|
$0.2080 / $0.2350 | Buy Now |
DISTI #
MCU0805PD2002DP500
|
Avnet Americas | Res High Power Thin Film 0805 20k Ohm 0.5% 1/8W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: MCU0805PD2002DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 / $0.1473 | Buy Now |
DISTI #
594-MCU0805PD2002DP5
|
Mouser Electronics | Thin Film Resistors - SMD .400W 20Kohms .5% 0805 25ppm Hi Power RoHS: Compliant | 3909 |
|
$0.1070 / $0.4000 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD .400W 20Kohms .5% 0805 25ppm Hi Power RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0939 / $0.1020 | Buy Now |
DISTI #
MCU0805PD2002DP500
|
TTI | Thin Film Resistors - SMD .400W 20Kohms .5% 0805 25ppm Hi Power pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.1100 | Buy Now |
DISTI #
MCU0805PD2002DP500
|
Avnet Americas | Res High Power Thin Film 0805 20k Ohm 0.5% 1/8W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: MCU0805PD2002DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 / $0.1473 | Buy Now |
DISTI #
3235459
|
element14 Asia-Pacific | RESISTOR, HP P5 20K RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3255 |
|
$0.1119 / $0.2794 | Buy Now |
DISTI #
3235459RL
|
element14 Asia-Pacific | RESISTOR, HP P5 20K RoHS: Compliant Min Qty: 100 Container: Reel | 3255 |
|
$0.1119 / $0.2172 | Buy Now |
DISTI #
3235459
|
Farnell | RESISTOR, HP P5 20K RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 3225 |
|
$0.0853 / $0.1920 | Buy Now |
DISTI #
3235459RL
|
Farnell | RESISTOR, HP P5 20K RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 3225 |
|
$0.0853 / $0.1518 | Buy Now |
Part Details for MCU0805PD2002DP500
MCU0805PD2002DP500 CAD Models
MCU0805PD2002DP500 Part Data Attributes:
|
MCU0805PD2002DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805PD2002DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 20000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |