-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1073
|
Newark | Resistor, Hp P5 49R9 Rohs Compliant: Yes |Vishay MCU0805PD4999DP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1079 |
|
$0.1780 / $0.2350 | Buy Now |
DISTI #
MCU0805PD4999DP500
|
Avnet Americas | Res High Power Thin Film 0805 49.9 Ohm 0.5% 1/8W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: MCU0805PD4999DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 / $0.1473 | Buy Now |
DISTI #
594-MCU0805PD4999DP5
|
Mouser Electronics | Thin Film Resistors - SMD .400W 49.9ohms .5% 0805 25ppm Hi Power RoHS: Compliant | 4345 |
|
$0.1070 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1074 | Buy Now |
DISTI #
MCU0805PD4999DP500
|
TTI | Thin Film Resistors - SMD .400W 49.9ohms .5% 0805 25ppm Hi Power pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU0805PD4999DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805PD4999DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 49.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |