Part Details for MCW0406MD1008BP100 by Vishay Intertechnologies
Overview of MCW0406MD1008BP100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCW0406MD1008BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCW0406MD1008BP100
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 0.1%, 3/10 W, 0406 [1016 Metric], Thin Film, Professional - Tape and Reel (Alt: MCW0406MD1008BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MCW0406MD1008BP100
|
TTI | Thin Film Resistors - SMD 1 OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for MCW0406MD1008BP100
MCW0406MD1008BP100 CAD Models
MCW0406MD1008BP100 Part Data Attributes
|
MCW0406MD1008BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCW0406MD1008BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0406,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0406 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0406 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 50 V |