-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0406,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9031
|
Newark | Res, Thin Film, 49K9, 0.1%, 0.25W, 0406, Resistance:49.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0406 [1016 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Vishay MCW0406MD4992BP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MCW0406MD4992BP100
|
Avnet Americas | MCW Series Precision Wide Terminal Thin Film Chip Resistor Automotive 0406 49.9K Ohm 0.1% Tolerance 0.25W ±25 ppm/K Surface Mount 2-Pin SMD T/R - Tape and Reel (Alt: MCW0406MD4992BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-MCW0406MD4992PB1
|
Mouser Electronics | Thin Film Resistors - SMD .25W 49.9Kohm 0.1% 25 ppm RoHS: Compliant | 600 |
|
$0.2120 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCW0406MD4992BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCW0406MD4992BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0406,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0406 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 50 V |