MCW0406MD4999BP100
Description: Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0406,

Overview of MCW0406MD4999BP100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MCW0406MD4999BP100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MCW0406MD4999BP100
Avnet Americas MCW 0406-25 0.1% AT P1 49R9 - Tape and Reel (Alt: MCW0406MD4999BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 594-MCW0406MD4999PB1
Mouser Electronics Thin Film Resistors - SMD .25W 49.9ohms 0.1% 25 ppm RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.4310
  • 50 $0.3300
  • 100 $0.2920
  • 500 $0.2200
  • 1,000 $0.1860
  • 5,000 $0.1810
  • 10,000 $0.1750
$0.1750 / $0.6100 Order Now

CAD Models for MCW0406MD4999BP100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCW0406MD4999BP100 by Vishay Intertechnologies

MCW0406MD4999BP100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. MCW0406MD4999BP100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0406,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCW0406MD4999BP100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCW0406MD4999BP100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCW0406MD4999BP100 would you like to use for your alert(s)?
  • Please alert me when MCW0406MD4999BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCW0406MD4999BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCW0406MD4999BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCW0406MD4999BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCW0406MD4999BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCW0406MD4999BP100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: