-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9335
|
Newark | Res, 47K, 1%, 1W, 0612, Resistor Case Style:0612 [1632 Metric], Resistance:47Kohm, Product Range:Mcw0612 Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay MCW0612MC4702FP100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
10AC8064
|
Newark | Res, 47K, 1%, 1W, 0612, Resistor Case Style:0612 [1632 Metric], Resistance:47Kohm, Product Range:Mcw0612 Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay MCW0612MC4702FP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1840 / $0.3800 | Buy Now |
DISTI #
MCW0612MC4702FP100
|
Avnet Americas | MCW 0612-50 1% AT P1 47K - Tape and Reel (Alt: MCW0612MC4702FP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-MCW0612MC4702FP1
|
Mouser Electronics | Thin Film Resistors - SMD 1watt 47Kohms 1% 50ppm RoHS: Compliant | 0 |
|
$0.1300 / $0.4700 | Order Now |
DISTI #
C1S803605207201
|
Chip1Stop | Res Thin Film 0612 47K Ohm 1% 0.5W(1/2W) ±50ppm/C Sulfur Resistant Conformal Coated Wide Terminal SMD Automotive RoHS: Compliant | 698 |
|
$0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCW0612MC4702FP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCW0612MC4702FP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Protective Coating | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCW0612MC4702FP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCW0612MC4702FP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCW0612MC4702FP500 | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | MCW0612MC4702FP100 vs MCW0612MC4702FP500 |